
1593LALGY | |
|---|---|
DigiKey Part Number | 164-1593LALGY-ND |
Manufacturer | |
Manufacturer Product Number | 1593LALGY |
Description | BOX PLASTIC GRAY 3.63"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 3.630" L x 2.610" W (92.20mm x 66.29mm) X 1.100" (27.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593LALGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.630" L x 2.610" W (92.20mm x 66.29mm) | |
Height | 1.100" (27.94mm) | |
Area (L x W) | 9.47in² (61.1cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 5 | 201,79000 Kč | 1 008,95 Kč |
| 10 | 187,38600 Kč | 1 873,86 Kč |
| 25 | 170,05040 Kč | 4 251,26 Kč |
| 50 | 158,08140 Kč | 7 904,07 Kč |
| 100 | 147,01330 Kč | 14 701,33 Kč |
| 250 | 133,63128 Kč | 33 407,82 Kč |
| 500 | 130,89314 Kč | 65 446,57 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |








