
1593HAMPI3BK | |
|---|---|
DigiKey Part Number | HM2297-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMPI3BK |
Description | CASE ABS BLK 3.880"LX2.736"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Cover Included 3.880" L x 2.736" W (98.54mm x 69.49mm) X 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B, 3B+ | |
Size / Dimension | 3.880" L x 2.736" W (98.54mm x 69.49mm) | |
Height | 1.220" (31.00mm) | |
Area (L x W) | 10.6in² (68cm²) | |
Design | Cover Included | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |

