
1593HAMAR3TBU | |
|---|---|
DigiKey Part Number | HM1659-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMAR3TBU |
Description | CASE ABS TRANS BLU 4.72'LX3.74'W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.720" L x 3.740" W (119.89mm x 95.00mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593HAMAR3TBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 4.720" L x 3.740" W (119.89mm x 95.00mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Translucent - Blue | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,11000 Kč | 423,11 Kč |
| Unit Price without VAT: | 423,11000 Kč |
|---|---|
| Unit Price with VAT: | 511,96310 Kč |

