
1593HAMAR3BK | |
|---|---|
DigiKey Part Number | HM1657-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMAR3BK |
Description | CASE ABS BLK 4.720"LX3.740"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.720" L x 3.740" W (119.89mm x 95.00mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593HAMAR3BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 4.720" L x 3.740" W (119.89mm x 95.00mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,97000 Kč | 394,97 Kč |
| 5 | 332,44000 Kč | 1 662,20 Kč |
| 10 | 308,88100 Kč | 3 088,81 Kč |
| 25 | 280,44080 Kč | 7 011,02 Kč |
| 50 | 260,79520 Kč | 13 039,76 Kč |
| 100 | 242,60880 Kč | 24 260,88 Kč |
| 250 | 230,87720 Kč | 57 719,30 Kč |
| Unit Price without VAT: | 394,97000 Kč |
|---|---|
| Unit Price with VAT: | 477,91370 Kč |

