
1591XXUBK | |
|---|---|
DigiKey Part Number | 164-1591XXUBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXUBK |
Description | ENCLOSURE - PLASTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.860" L x 4.860" W (123.44mm x 123.44mm) X 2.250" (57.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXUBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.860" L x 4.860" W (123.44mm x 123.44mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 23.5in² (152cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,86000 Kč | 249,86 Kč |
| 5 | 231,63400 Kč | 1 158,17 Kč |
| 10 | 224,18300 Kč | 2 241,83 Kč |
| 25 | 214,70160 Kč | 5 367,54 Kč |
| Unit Price without VAT: | 249,86000 Kč |
|---|---|
| Unit Price with VAT: | 302,33060 Kč |



