
1591XXTFLBK | |
|---|---|
DigiKey Part Number | HM3993-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXTFLBK |
Description | BOX PLASTIC BLK 4.85"L X 3.28"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.853" L x 3.278" W (123.27mm x 83.26mm) X 2.392" (60.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXTFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.853" L x 3.278" W (123.27mm x 83.26mm) | |
Height | 2.392" (60.76mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,18000 Kč | 260,18 Kč |
| 5 | 222,37200 Kč | 1 111,86 Kč |
| 10 | 207,82700 Kč | 2 078,27 Kč |
| 25 | 190,08160 Kč | 4 752,04 Kč |
| 50 | 177,66200 Kč | 8 883,10 Kč |
| 100 | 166,05500 Kč | 16 605,50 Kč |
| 250 | 158,40124 Kč | 39 600,31 Kč |
| Unit Price without VAT: | 260,18000 Kč |
|---|---|
| Unit Price with VAT: | 314,81780 Kč |







