



1591XXSTBU | |
|---|---|
DigiKey Part Number | HM3992-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXSTBU |
Description | BOX PLAS TRN BLU 4.43"L X 3.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included 4.430" L x 3.332" W (112.52mm x 84.63mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXSTBU Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.430" L x 3.332" W (112.52mm x 84.63mm) | Shipping Info Shipped from DigiKey |
Height 1.732" (43.99mm) | Weight 0.15 lb (68.04 g) |
Area (L x W) 14.7in² (95cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 5 | 221,61000 Kč | 1 108,05 Kč |
| 10 | 205,82300 Kč | 2 058,23 Kč |
| 25 | 186,80680 Kč | 4 670,17 Kč |
| 50 | 173,67200 Kč | 8 683,60 Kč |
| 100 | 161,51960 Kč | 16 151,96 Kč |
| 250 | 146,83024 Kč | 36 707,56 Kč |
| 500 | 145,75492 Kč | 72 877,46 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |








