Box ABS Gray Cover Included 3.427" L x 2.279" W (87.05mm x 57.89mm) X 1.604" (40.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 3.427" L x 2.279" W (87.05mm x 57.89mm) X 1.604" (40.75mm)
1591XXLFLGY
1591XXLFLGY

1591XXLFLGY

DigiKey Part Number
HM2047-ND
Manufacturer
Manufacturer Product Number
1591XXLFLGY
Description
BOX PLASTIC GRAY 3.43"L X 2.28"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.427" L x 2.279" W (87.05mm x 57.89mm) X 1.604" (40.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXLFLGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.079" (2.01mm)
Packaging
Bag
Features
Flame Retardant, Mounting Flange, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
3.427" L x 2.279" W (87.05mm x 57.89mm)
Shipping Info
Shipped from DigiKey
Height
1.604" (40.75mm)
Weight
0.12 lb (54.43 g)
Area (L x W)
7.81in² (50.4cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Factory Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1173,93000 Kč173,93 Kč
5146,11400 Kč730,57 Kč
10135,66500 Kč1 356,65 Kč
25123,06400 Kč3 076,60 Kč
50114,38000 Kč5 719,00 Kč
100106,34640 Kč10 634,64 Kč
25096,64104 Kč24 160,26 Kč
50090,76314 Kč45 381,57 Kč
Manufacturers Standard Package
Unit Price without VAT:173,93000 Kč
Unit Price with VAT:210,45530 Kč
Alternate Color
BOX PLASTIC BLK 3.43"L X 2.28"W
In-Stock: 525
Unit Price: 173,93000 Kč