Box ABS Translucent - Blue Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Translucent - Blue Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm)
1591XXGTBU
1591XXGTBU

1591XXGTBU

DigiKey Part Number
HM3985-ND
Manufacturer
Manufacturer Product Number
1591XXGTBU
Description
BOX PLAS TRN BLU 4.82"L X 3.78"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Translucent - Blue Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1591XXGTBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Translucent - Blue
Packaging
Bag
Thickness
0.079" (2.01mm)
Part Status
Active
Features
Flame Retardant, PCB Supports
Container Type
Box
Ratings
Size / Dimension
4.821" L x 3.776" W (122.45mm x 95.91mm)
Shipping Info
Shipped from DigiKey
Height
1.496" (38.00mm)
Weight
0.15 lb (68.04 g)
Area (L x W)
18.1in² (117cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 488
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1263,61000 Kč263,61 Kč
5221,61000 Kč1 108,05 Kč
10205,82300 Kč2 058,23 Kč
25186,80680 Kč4 670,17 Kč
50173,67200 Kč8 683,60 Kč
100161,51960 Kč16 151,96 Kč
250146,83024 Kč36 707,56 Kč
500145,75492 Kč72 877,46 Kč
Manufacturers Standard Package
Unit Price without VAT:263,61000 Kč
Unit Price with VAT:318,96810 Kč