



1591XXEFLGY | |
|---|---|
DigiKey Part Number | HM3982-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXEFLGY |
Description | BOX PLASTIC GRAY 7.62"L X 4.47"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.615" L x 4.465" W (193.42mm x 113.41mm) X 2.470" (62.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXEFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.615" L x 4.465" W (193.42mm x 113.41mm) | |
Height | 2.470" (62.74mm) | |
Area (L x W) | 34.0in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.48 lb (217.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| 5 | 295,35800 Kč | 1 476,79 Kč |
| 10 | 274,40200 Kč | 2 744,02 Kč |
| 25 | 249,10360 Kč | 6 227,59 Kč |
| 50 | 231,63740 Kč | 11 581,87 Kč |
| 100 | 215,47100 Kč | 21 547,10 Kč |
| 250 | 201,84956 Kč | 50 462,39 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |






