



1591XXDFLGY | |
|---|---|
DigiKey Part Number | HM2033-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXDFLGY |
Description | BOX PLASTIC GRAY 6"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.001" L x 3.245" W (152.43mm x 82.42mm) X 2.057" (52.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXDFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.001" L x 3.245" W (152.43mm x 82.42mm) | |
Height | 2.057" (52.25mm) | |
Area (L x W) | 19.5in² (126cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 5 | 235,64000 Kč | 1 178,20 Kč |
| 10 | 218,88300 Kč | 2 188,83 Kč |
| 25 | 198,66640 Kč | 4 966,66 Kč |
| 50 | 184,70680 Kč | 9 235,34 Kč |
| 100 | 171,79090 Kč | 17 179,09 Kč |
| 250 | 156,17220 Kč | 39 043,05 Kč |
| 500 | 156,15792 Kč | 78 078,96 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |






