
1591XXBFLGY | |
|---|---|
DigiKey Part Number | HM2026-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXBFLGY |
Description | BOX PLASTIC GRAY 4.48"L X 2.49"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.481" L x 2.493" W (113.82mm x 63.32mm) X 1.289" (32.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXBFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.481" L x 2.493" W (113.82mm x 63.32mm) | |
Height | 1.289" (32.74mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,12000 Kč | 175,12 Kč |
| 5 | 147,11200 Kč | 735,56 Kč |
| 10 | 136,59200 Kč | 1 365,92 Kč |
| 25 | 123,90480 Kč | 3 097,62 Kč |
| 50 | 115,16140 Kč | 5 758,07 Kč |
| 100 | 107,07300 Kč | 10 707,30 Kč |
| 250 | 97,30136 Kč | 24 325,34 Kč |
| 500 | 91,38330 Kč | 45 691,65 Kč |
| Unit Price without VAT: | 175,12000 Kč |
|---|---|
| Unit Price with VAT: | 211,89520 Kč |






