
1591VF2SGY | |
|---|---|
DigiKey Part Number | HM3977-ND |
Manufacturer | |
Manufacturer Product Number | 1591VF2SGY |
Description | BOX PLASTIC GRAY 4.7"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.695" L x 4.724" W (119.25mm x 119.99mm) X 3.759" (95.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591VF2SGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.695" L x 4.724" W (119.25mm x 119.99mm) | |
Height | 3.759" (95.48mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.49 lb (222.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,58000 Kč | 344,58 Kč |
| 5 | 289,81400 Kč | 1 449,07 Kč |
| 10 | 269,23600 Kč | 2 692,36 Kč |
| 25 | 244,42520 Kč | 6 110,63 Kč |
| 50 | 227,27820 Kč | 11 363,91 Kč |
| 100 | 211,41420 Kč | 21 141,42 Kč |
| 250 | 197,54920 Kč | 49 387,30 Kč |
| Unit Price without VAT: | 344,58000 Kč |
|---|---|
| Unit Price with VAT: | 416,94180 Kč |







