Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm)
1591UFLGY
1591UFLGY

1591UFLGY

DigiKey Part Number
HM2021-ND
Manufacturer
Manufacturer Product Number
1591UFLGY
Description
BOX PLASTIC GRAY 4.72"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.322" (58.98mm)
Datasheet
 Datasheet
EDA/CAD Models
1591UFLGY Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Gray
Series
Thickness
0.079" (2.01mm)
Packaging
Bulk
Features
Card Guides, Flame Retardant, Mounting Flange
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.724" L x 4.724" W (120.00mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
2.322" (58.98mm)
Weight
0.375 lb (170.1 g)
Area (L x W)
22.3in² (144cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,60000 Kč292,60 Kč
5246,05400 Kč1 230,27 Kč
10228,57600 Kč2 285,76 Kč
25207,46200 Kč5 186,55 Kč
50192,89260 Kč9 644,63 Kč
100179,40740 Kč17 940,74 Kč
250164,17448 Kč41 043,62 Kč
Manufacturers Standard Package
Unit Price without VAT:292,60000 Kč
Unit Price with VAT:354,04600 Kč
Alternate Color
BOX PLASTIC BLK 4.72"L X 4.72"W
In-Stock: 4
Unit Price: 292,60000 Kč