
1591TSFLBK | |
|---|---|
DigiKey Part Number | HM3963-ND |
Manufacturer | |
Manufacturer Product Number | 1591TSFLBK |
Description | BOX PLASTIC BLK 4.72"L X 3.16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591TSFLBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 3.157" W (120.00mm x 80.19mm) | Shipping Info Shipped from DigiKey |
Height 2.311" (58.70mm) | Weight 0.253 lb (114.76 g) |
Area (L x W) 14.9in² (96cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 5 | 172,97600 Kč | 864,88 Kč |
| 10 | 160,65000 Kč | 1 606,50 Kč |
| 25 | 145,75480 Kč | 3 643,87 Kč |
| 50 | 135,48140 Kč | 6 774,07 Kč |
| 100 | 125,98390 Kč | 12 598,39 Kč |
| 250 | 114,50252 Kč | 28 625,63 Kč |
| 500 | 109,98356 Kč | 54 991,78 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |







