Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm)
1591TFLBK
1591TFLBK

1591TFLBK

DigiKey Part Number
HM852-ND
Manufacturer
Manufacturer Product Number
1591TFLBK
Description
BOX PLASTIC BLK 4.72"L X 3.16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm)
Datasheet
 Datasheet
EDA/CAD Models
1591TFLBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 3.157" W (120.00mm x 80.19mm)
Height
2.311" (58.70mm)
Area (L x W)
14.9in² (96cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.284 lb (128.82 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Factory Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,14000 Kč289,14 Kč
5243,15600 Kč1 215,78 Kč
10225,83300 Kč2 258,33 Kč
25204,98240 Kč5 124,56 Kč
50190,58200 Kč9 529,10 Kč
100177,25880 Kč17 725,88 Kč
250161,80220 Kč40 450,55 Kč
Manufacturers Standard Package
Unit Price without VAT:289,14000 Kč
Unit Price with VAT:349,85940 Kč
Alternate Color
BOX PLASTIC GRAY 4.72"L X 3.16"W
In-Stock: 4
Unit Price: 289,14000 Kč