
1591TBK | |
|---|---|
DigiKey Part Number | HM122-ND |
Manufacturer | |
Manufacturer Product Number | 1591TBK |
Description | BOX PLASTIC BLK 4.72"L X 3.16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.311" (58.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591TBK Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 3.157" W (120.00mm x 80.19mm) | Shipping Info Shipped from DigiKey |
Height 2.311" (58.70mm) | Weight 0.275 lb (124.74 g) |
Area (L x W) 14.9in² (96cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,18000 Kč | 287,18 Kč |
| 5 | 241,50600 Kč | 1 207,53 Kč |
| 10 | 224,30100 Kč | 2 243,01 Kč |
| 25 | 203,59120 Kč | 5 089,78 Kč |
| 50 | 189,28860 Kč | 9 464,43 Kč |
| 100 | 176,05590 Kč | 17 605,59 Kč |
| 250 | 160,70416 Kč | 40 176,04 Kč |
| Unit Price without VAT: | 287,18000 Kč |
|---|---|
| Unit Price with VAT: | 347,48780 Kč |











