



1591SSGY | |
|---|---|
DigiKey Part Number | HM3956-ND |
Manufacturer | |
Manufacturer Product Number | 1591SSGY |
Description | BOX PLASTIC GRAY 4.34"L X 3.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591SSGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides |
Container Type Box | Ratings |
Size / Dimension 4.335" L x 3.236" W (110.11mm x 82.19mm) | Shipping Info Shipped from DigiKey |
Height 1.732" (43.99mm) | Weight 0.22 lb (99.79 g) |
Area (L x W) 14.0in² (90cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,58000 Kč | 189,58 Kč |
| 5 | 159,25200 Kč | 796,26 Kč |
| 10 | 147,86500 Kč | 1 478,65 Kč |
| 25 | 134,15920 Kč | 3 353,98 Kč |
| 50 | 124,69920 Kč | 6 234,96 Kč |
| 100 | 115,94820 Kč | 11 594,82 Kč |
| 250 | 105,37284 Kč | 26 343,21 Kč |
| 500 | 100,10640 Kč | 50 053,20 Kč |
| Unit Price without VAT: | 189,58000 Kč |
|---|---|
| Unit Price with VAT: | 229,39180 Kč |









