Box ABS Black Cover Included 4.322" L x 3.236" W (109.78mm x 82.19mm) X 1.791" (45.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Cover Included 4.322" L x 3.236" W (109.78mm x 82.19mm) X 1.791" (45.49mm)
1591SF2SBK
1591SF2SBK

1591SF2SBK

DigiKey Part Number
HM3954-ND
Manufacturer
Manufacturer Product Number
1591SF2SBK
Description
BOX PLASTIC BLK 4.32"L X 3.24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.322" L x 3.236" W (109.78mm x 82.19mm) X 1.791" (45.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1591SF2SBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.322" L x 3.236" W (109.78mm x 82.19mm)
Height
1.791" (45.49mm)
Area (L x W)
14.0in² (90cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
5223,12400 Kč1 115,62 Kč
10207,22900 Kč2 072,29 Kč
25188,08320 Kč4 702,08 Kč
50174,85880 Kč8 742,94 Kč
100162,62320 Kč16 262,32 Kč
250147,83348 Kč36 958,37 Kč
500146,75082 Kč73 375,41 Kč
Manufacturers Standard Package
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč
Alternate Color
BOX PLASTIC GRAY 4.32"L X 3.24"W
In-Stock: 1
Unit Price: 265,41000 Kč