



1591RHBK | |
|---|---|
DigiKey Part Number | HM3944-ND |
Manufacturer | |
Manufacturer Product Number | 1591RHBK |
Description | BOX PLASTIC BLK 6.52"L X 2.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591RHBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Flame Retardant |
Container Type Box | Ratings |
Size / Dimension 6.524" L x 2.787" W (165.71mm x 70.79mm) | Material Flammability Rating UL94 V-0 |
Height 1.141" (28.98mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 18.1in² (117cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,39000 Kč | 721,39 Kč |
| Unit Price without VAT: | 721,39000 Kč |
|---|---|
| Unit Price with VAT: | 872,88190 Kč |








