1591F2S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591F2S Series
1591MF2SBK
1591MF2SBK

1591MF2SBK

DigiKey Part Number
HM3936-ND
Manufacturer
Manufacturer Product Number
1591MF2SBK
Description
BOX PLASTIC BLK 3.33"L X 2.21"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 3.333" L x 2.205" W (84.66mm x 56.00mm) X 1.082" (27.48mm)
Datasheet
 Datasheet
EDA/CAD Models
1591MF2SBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.333" L x 2.205" W (84.66mm x 56.00mm)
Height
1.082" (27.48mm)
Area (L x W)
7.34in² (47.4cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.125 lb (56.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1181,87000 Kč181,87 Kč
5155,56000 Kč777,80 Kč
10145,39200 Kč1 453,92 Kč
25132,96880 Kč3 324,22 Kč
50124,28760 Kč6 214,38 Kč
100116,16650 Kč11 616,65 Kč
250106,24020 Kč26 560,05 Kč
500106,03938 Kč53 019,69 Kč
Manufacturers Standard Package
Unit Price without VAT:181,87000 Kč
Unit Price with VAT:220,06270 Kč
Alternate Color
BOX PLASTIC GRAY 3.33"L X 2.21"W
In-Stock: 17
Unit Price: 181,87000 Kč