



1591MF2BK | |
|---|---|
DigiKey Part Number | HM3934-ND |
Manufacturer | |
Manufacturer Product Number | 1591MF2BK |
Description | BOX PLASTIC BLK 3.33"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 3.333" L x 2.205" W (84.66mm x 56.00mm) X 1.082" (27.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591MF2BK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Card Guides, Flame Retardant, Mounting Flange |
Container Type Box | Ratings |
Size / Dimension 3.333" L x 2.205" W (84.66mm x 56.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.082" (27.48mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 7.34in² (47.4cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 5 | 198,85200 Kč | 994,26 Kč |
| 10 | 184,67700 Kč | 1 846,77 Kč |
| 25 | 167,58920 Kč | 4 189,73 Kč |
| 50 | 155,79260 Kč | 7 789,63 Kč |
| 100 | 144,88200 Kč | 14 488,20 Kč |
| 250 | 131,69104 Kč | 32 922,76 Kč |
| 500 | 128,74294 Kč | 64 371,47 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |







