
1591LFLGY | |
|---|---|
DigiKey Part Number | HM2013-ND |
Manufacturer | |
Manufacturer Product Number | 1591LFLGY |
Description | BOX PLASTIC GRAY 3.35"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591LFLGY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides, Flame Retardant, Mounting Flange |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.346" L x 2.205" W (85.00mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.535" (38.99mm) | Weight 0.144 lb (65.32 g) |
Area (L x W) 7.38in² (47.6cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,93000 Kč | 173,93 Kč |
| 5 | 146,11400 Kč | 730,57 Kč |
| 10 | 135,66500 Kč | 1 356,65 Kč |
| 25 | 123,06400 Kč | 3 076,60 Kč |
| 50 | 114,38000 Kč | 5 719,00 Kč |
| 100 | 106,34640 Kč | 10 634,64 Kč |
| 250 | 96,64104 Kč | 24 160,26 Kč |
| 500 | 90,76314 Kč | 45 381,57 Kč |
| Unit Price without VAT: | 173,93000 Kč |
|---|---|
| Unit Price with VAT: | 210,45530 Kč |








