



1591LF2SGY | |
|---|---|
DigiKey Part Number | HM3930-ND |
Manufacturer | |
Manufacturer Product Number | 1591LF2SGY |
Description | BOX PLASTIC GRAY 3.35"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.594" (40.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591LF2SGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.346" L x 2.205" W (85.00mm x 56.00mm) | |
Height | 1.594" (40.50mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,93000 Kč | 193,93 Kč |
| 5 | 165,76600 Kč | 828,83 Kč |
| 10 | 154,95400 Kč | 1 549,54 Kč |
| 25 | 141,71080 Kč | 3 542,77 Kč |
| 50 | 132,45380 Kč | 6 622,69 Kč |
| 100 | 123,79890 Kč | 12 379,89 Kč |
| 250 | 114,04424 Kč | 28 511,06 Kč |
| Unit Price without VAT: | 193,93000 Kč |
|---|---|
| Unit Price with VAT: | 234,65530 Kč |







