
1591HSFLBK | |
|---|---|
DigiKey Part Number | HM2011-ND |
Manufacturer | |
Manufacturer Product Number | 1591HSFLBK |
Description | BOX PLASTIC BLK 6.52"L X 2.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.141" (28.98mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591HSFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.524" L x 2.787" W (165.71mm x 70.79mm) | |
Height | 1.141" (28.98mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.206 lb (93.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 5 | 160,34000 Kč | 801,70 Kč |
| 10 | 148,87600 Kč | 1 488,76 Kč |
| 25 | 135,07600 Kč | 3 376,90 Kč |
| 50 | 125,55120 Kč | 6 277,56 Kč |
| 100 | 116,74050 Kč | 11 674,05 Kč |
| 250 | 106,09280 Kč | 26 523,20 Kč |
| 500 | 100,79040 Kč | 50 395,20 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |

















