
1591HF2BK | |
|---|---|
DigiKey Part Number | HM3922-ND |
Manufacturer | |
Manufacturer Product Number | 1591HF2BK |
Description | BOX PLASTIC BLK 6.52"L X 2.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.524" L x 2.787" W (165.71mm x 70.79mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591HF2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.524" L x 2.787" W (165.71mm x 70.79mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.28 lb (127.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 5 | 283,55600 Kč | 1 417,78 Kč |
| 10 | 263,42000 Kč | 2 634,20 Kč |
| 25 | 239,13360 Kč | 5 978,34 Kč |
| 50 | 222,36040 Kč | 11 118,02 Kč |
| 100 | 206,83660 Kč | 20 683,66 Kč |
| 250 | 192,71124 Kč | 48 177,81 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |







