1591F2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591GF2GY

DigiKey Part Number
HM3916-ND
Manufacturer
Manufacturer Product Number
1591GF2GY
Description
BOX PLASTIC GRAY 4.74"L X 3.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.735" L x 3.685" W (120.02mm x 93.60mm) X 1.397" (35.48mm)
Datasheet
 Datasheet
EDA/CAD Models
1591GF2GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.735" L x 3.685" W (120.02mm x 93.60mm)
Height
1.397" (35.48mm)
Area (L x W)
17.5in² (113cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1300,79000 Kč300,79 Kč
5257,08400 Kč1 285,42 Kč
10240,29500 Kč2 402,95 Kč
25219,77320 Kč5 494,33 Kč
50205,41300 Kč10 270,65 Kč
100191,99430 Kč19 199,43 Kč
250186,68844 Kč46 672,11 Kč
Manufacturers Standard Package
Unit Price without VAT:300,79000 Kč
Unit Price with VAT:363,95590 Kč
Alternate Color
BOX PLASTIC BLK 4.74"L X 3.69"W
In-Stock: 1
Unit Price: 300,79000 Kč