



1591ETRD | |
|---|---|
DigiKey Part Number | HM991-ND |
Manufacturer | |
Manufacturer Product Number | 1591ETRD |
Description | BOX PLAS TRN RED 7.48"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Translucent - Red Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591ETRD Models |
Category | Material |
Mfr | Color Translucent - Red |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.480" L x 4.331" W (189.99mm x 110.01mm) | Shipping Info Shipped from DigiKey |
Height 2.386" (60.60mm) | Weight 0.513 lb (232.69 g) |
Area (L x W) 32.4in² (209cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,52000 Kč | 524,52 Kč |
| 5 | 441,55200 Kč | 2 207,76 Kč |
| 10 | 410,35300 Kč | 4 103,53 Kč |
| 25 | 372,67960 Kč | 9 316,99 Kč |
| 50 | 346,63500 Kč | 17 331,75 Kč |
| 100 | 322,52200 Kč | 32 252,20 Kč |
| 250 | 319,00572 Kč | 79 751,43 Kč |
| Unit Price without VAT: | 524,52000 Kč |
|---|---|
| Unit Price with VAT: | 634,66920 Kč |









