



1591EFLGY | |
|---|---|
DigiKey Part Number | HM2005-ND |
Manufacturer | |
Manufacturer Product Number | 1591EFLGY |
Description | BOX PLASTIC GRAY 7.48"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.480" L x 4.331" W (189.99mm x 110.01mm) | |
Height | 2.386" (60.60mm) | |
Area (L x W) | 32.4in² (209cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.556 lb (252.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,09000 Kč | 351,09 Kč |
| 5 | 295,35800 Kč | 1 476,79 Kč |
| 10 | 274,40200 Kč | 2 744,02 Kč |
| 25 | 249,10360 Kč | 6 227,59 Kč |
| 50 | 231,63740 Kč | 11 581,87 Kč |
| 100 | 215,47100 Kč | 21 547,10 Kč |
| 250 | 201,84956 Kč | 50 462,39 Kč |
| Unit Price without VAT: | 351,09000 Kč |
|---|---|
| Unit Price with VAT: | 424,81890 Kč |








