
1591EF2BK | |
|---|---|
DigiKey Part Number | HM3888-ND |
Manufacturer | |
Manufacturer Product Number | 1591EF2BK |
Description | BOX PLASTIC BLK 7.44"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 7.443" L x 4.331" W (189.05mm x 110.01mm) X 2.445" (62.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591EF2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.443" L x 4.331" W (189.05mm x 110.01mm) | |
Height | 2.445" (62.10mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,47000 Kč | 447,47 Kč |
| 5 | 376,70400 Kč | 1 883,52 Kč |
| 10 | 350,01600 Kč | 3 500,16 Kč |
| 25 | 317,83400 Kč | 7 945,85 Kč |
| 50 | 295,59300 Kč | 14 779,65 Kč |
| 100 | 275,00240 Kč | 27 500,24 Kč |
| 250 | 266,08664 Kč | 66 521,66 Kč |
| Unit Price without VAT: | 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 541,43870 Kč |







