



1591DTCL | |
|---|---|
DigiKey Part Number | HM960-ND |
Manufacturer | |
Manufacturer Product Number | 1591DTCL |
Description | BOX PC TRN CLEAR 5.91"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Translucent - Clear Cover Included 5.906" L x 3.150" W (150.01mm x 80.01mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591DTCL Models |
Category | Material |
Mfr | Color Translucent - Clear |
Series | Thickness 0.079" (2.01mm) |
Packaging Bulk | Features Card Guides |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.906" L x 3.150" W (150.01mm x 80.01mm) | Shipping Info Shipped from DigiKey |
Height 1.969" (50.00mm) | Weight 0.294 lb (133.36 g) |
Area (L x W) 18.6in² (120cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,22000 Kč | 379,22 Kč |
| 5 | 319,12800 Kč | 1 595,64 Kč |
| 10 | 296,49200 Kč | 2 964,92 Kč |
| 25 | 269,17760 Kč | 6 729,44 Kč |
| 50 | 250,31720 Kč | 12 515,86 Kč |
| 100 | 232,85730 Kč | 23 285,73 Kč |
| 250 | 220,39500 Kč | 55 098,75 Kč |
| Unit Price without VAT: | 379,22000 Kč |
|---|---|
| Unit Price with VAT: | 458,85620 Kč |









