
1591DF2SGY | |
|---|---|
DigiKey Part Number | HM3884-ND |
Manufacturer | |
Manufacturer Product Number | 1591DF2SGY |
Description | BOX PLASTIC GRAY 5.89"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 5.891" L x 3.150" W (149.63mm x 80.01mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591DF2SGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.891" L x 3.150" W (149.63mm x 80.01mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.29 lb (131.54 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,02000 Kč | 265,02 Kč |
| 5 | 226,62400 Kč | 1 133,12 Kč |
| 10 | 211,82600 Kč | 2 118,26 Kč |
| 25 | 193,72720 Kč | 4 843,18 Kč |
| 50 | 181,07640 Kč | 9 053,82 Kč |
| 100 | 169,24410 Kč | 16 924,41 Kč |
| 250 | 161,82228 Kč | 40 455,57 Kč |
| Unit Price without VAT: | 265,02000 Kč |
|---|---|
| Unit Price with VAT: | 320,67420 Kč |

















