
1591CF2SBK | |
|---|---|
DigiKey Part Number | HM3877-ND |
Manufacturer | |
Manufacturer Product Number | 1591CF2SBK |
Description | BOX PLASTIC BLK 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.626" (41.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591CF2SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.559" W (120.00mm x 65.00mm) | |
Height | 1.626" (41.30mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.17 lb (77.11 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 5 | 193,01400 Kč | 965,07 Kč |
| 10 | 179,23900 Kč | 1 792,39 Kč |
| 25 | 162,64200 Kč | 4 066,05 Kč |
| 50 | 151,19400 Kč | 7 559,70 Kč |
| 100 | 140,60260 Kč | 14 060,26 Kč |
| 250 | 127,79888 Kč | 31 949,72 Kč |
| 500 | 124,44254 Kč | 62 221,27 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |







