



1591BSFLBK | |
|---|---|
DigiKey Part Number | HM1998-ND |
Manufacturer | |
Manufacturer Product Number | 1591BSFLBK |
Description | BOX PLASTIC BLK 4.41"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.409" L x 2.441" W (111.99mm x 62.00mm) X 1.213" (30.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591BSFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.409" L x 2.441" W (111.99mm x 62.00mm) | |
Height | 1.213" (30.81mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 5 | 118,97400 Kč | 594,87 Kč |
| 10 | 110,42800 Kč | 1 104,28 Kč |
| 25 | 100,15200 Kč | 2 503,80 Kč |
| 50 | 93,06740 Kč | 4 653,37 Kč |
| 100 | 86,51810 Kč | 8 651,81 Kč |
| 250 | 78,60728 Kč | 19 651,82 Kč |
| 500 | 73,13646 Kč | 36 568,23 Kč |
| 1 000 | 71,76276 Kč | 71 762,76 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |







