
1591AC | |
|---|---|
DigiKey Part Number | HM3863-ND |
Manufacturer | |
Manufacturer Product Number | 1591AC |
Description | LID CLEAR POLY USE W/1591A SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polystyrene Cover, Lid 3.937" L x 1.969" W x 0.150" H (100.00mm x 50.01mm x 3.81mm) Clear |
Datasheet | Datasheet |
Category | For Use With/Related Products 1591A Series |
Manufacturer Hammond Manufacturing | Size / Dimension 3.937" L x 1.969" W x 0.150" H (100.00mm x 50.01mm x 3.81mm) |
Series | Color Clear |
Packaging Bulk | Material Plastic, Polystyrene |
Part Status Active | Base Product Number |
Type Cover, Lid |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |













