Metal, Steel Panel, Inner 5.670" L x 13.540" W x 0.040" H (144.02mm x 343.92mm x 1.02mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP163PL

DigiKey Part Number
HM3856-ND
Manufacturer
Manufacturer Product Number
1590ZGRP163PL
Description
INNER PANEL STEEL GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 5.670" L x 13.540" W x 0.040" H (144.02mm x 343.92mm x 1.02mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1590ZGRP163PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1590ZGRP163
Manufacturer
Hammond Manufacturing
Size / Dimension
5.670" L x 13.540" W x 0.040" H (144.02mm x 343.92mm x 1.02mm)
Series
Color
Gray
Packaging
Bulk
Material
Metal, Steel
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,10000 Kč368,10 Kč
5314,50000 Kč1 572,50 Kč
10295,79400 Kč2 957,94 Kč
25274,30840 Kč6 857,71 Kč
50260,17240 Kč13 008,62 Kč
100247,61940 Kč24 761,94 Kč
250233,11860 Kč58 279,65 Kč
500223,52758 Kč111 763,79 Kč
Manufacturers Standard Package
Unit Price without VAT:368,10000 Kč
Unit Price with VAT:445,40100 Kč