
1590ZGRP123PL | |
|---|---|
DigiKey Part Number | HM3852-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP123PL |
Description | PANEL INNER STEEL 8.1X4.1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 8.071" L x 4.118" W (205.00mm x 104.60mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP123PL Models |
Category | For Use With/Related Products 1590ZGRP123 |
Manufacturer Hammond Manufacturing | Size / Dimension 8.071" L x 4.118" W (205.00mm x 104.60mm) |
Series | Color Unpainted |
Packaging Bag | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,44000 Kč | 298,44 Kč |
| 5 | 250,97600 Kč | 1 254,88 Kč |
| 10 | 233,14400 Kč | 2 331,44 Kč |
| 25 | 211,61640 Kč | 5 290,41 Kč |
| 50 | 196,75920 Kč | 9 837,96 Kč |
| 100 | 183,00910 Kč | 18 300,91 Kč |
| 250 | 167,91180 Kč | 41 977,95 Kč |
| Unit Price without VAT: | 298,44000 Kč |
|---|---|
| Unit Price with VAT: | 361,11240 Kč |


