
1590Z235BK | |
|---|---|
DigiKey Part Number | HM1981-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z235BK |
Description | BOX ALUM BLACK 13.07"L X 9.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 13.071" L x 9.134" W (332.00mm x 232.00mm) X 4.341" (110.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z235BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.071" L x 9.134" W (332.00mm x 232.00mm) | |
Height | 4.341" (110.26mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.169" (4.29mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.9 lbs (2.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 491,68000 Kč | 4 491,68 Kč |
| 5 | 3 796,14400 Kč | 18 980,72 Kč |
| 10 | 3 655,05900 Kč | 36 550,59 Kč |
| Unit Price without VAT: | 4 491,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 434,93280 Kč |






