
1590Z164 | |
|---|---|
DigiKey Part Number | HM1976-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z164 |
Description | BOX ALUM 14.23"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 14.230" L x 4.717" W (361.44mm x 119.81mm) X 3.174" (80.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.230" L x 4.717" W (361.44mm x 119.81mm) | |
Height | 3.174" (80.62mm) | |
Area (L x W) | 67.1in² (433cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.151" (3.84mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.4 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 011,19000 Kč | 2 011,19 Kč |
| 5 | 1 697,60400 Kč | 8 488,02 Kč |
| 10 | 1 579,05000 Kč | 15 790,50 Kč |
| 25 | 1 468,58320 Kč | 36 714,58 Kč |
| Unit Price without VAT: | 2 011,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 433,53990 Kč |





