
1590Z163 | |
|---|---|
DigiKey Part Number | 164-1590Z163-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z163 |
Description | BOX ALUM 10.24"L X 6.31"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 10.240" L x 6.310" W (260.10mm x 160.27mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 6.310" W (260.10mm x 160.27mm) | |
Height | 6.300" (160.02mm) | |
Area (L x W) | 64.6in² (417cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.790" (20.07mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,06000 Kč | 2 018,06 Kč |
| 5 | 1 725,04800 Kč | 8 625,24 Kč |
| 10 | 1 612,34600 Kč | 16 123,46 Kč |
| 25 | 1 581,64640 Kč | 39 541,16 Kč |
| Unit Price without VAT: | 2 018,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 441,85260 Kč |




