



1590Z135 | |
|---|---|
DigiKey Part Number | HM602-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z135 |
Description | BOX ALUM 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 3.150" W (175.01mm x 80.01mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,87000 Kč | 897,87 Kč |
| 5 | 756,85200 Kč | 3 784,26 Kč |
| 10 | 703,64300 Kč | 7 036,43 Kč |
| 25 | 639,33040 Kč | 15 983,26 Kč |
| 50 | 594,85240 Kč | 29 742,62 Kč |
| 100 | 587,54080 Kč | 58 754,08 Kč |
| Unit Price without VAT: | 897,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,42270 Kč |





