



1590Z130BK | |
|---|---|
DigiKey Part Number | HM1971-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z130BK |
Description | BOX ALUM BLACK 6.89"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z130BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 3.150" W (175.01mm x 80.01mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.272 lb (123.38 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,27000 Kč | 1 028,27 Kč |
| 5 | 866,92400 Kč | 4 334,62 Kč |
| 10 | 806,00800 Kč | 8 060,08 Kč |
| 25 | 732,44400 Kč | 18 311,10 Kč |
| 50 | 685,37480 Kč | 34 268,74 Kč |
| Unit Price without VAT: | 1 028,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,20670 Kč |






