
1590Z080GY | |
|---|---|
DigiKey Part Number | 164-1590Z080GY-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z080GY |
Description | BOX ALUM GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 3.940" L x 3.940" W (100.08mm x 100.08mm) X 3.150" (80.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z080GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 3.940" W (100.08mm x 100.08mm) | |
Height | 3.150" (80.01mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.790" (20.07mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,72000 Kč | 880,72 Kč |
| 5 | 752,88600 Kč | 3 764,43 Kč |
| 10 | 703,72100 Kč | 7 037,21 Kč |
| 25 | 643,58800 Kč | 16 089,70 Kč |
| 50 | 624,18000 Kč | 31 209,00 Kč |
| Unit Price without VAT: | 880,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,67120 Kč |











