Box Thick Wall Aluminum Gray Cover Included 5.890" L x 2.508" W (149.61mm x 63.70mm) X 1.413" (35.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Thick Wall Aluminum Gray Cover Included 5.890" L x 2.508" W (149.61mm x 63.70mm) X 1.413" (35.89mm)
1590Z063GY
1590Z063GY

1590Z063GY

DigiKey Part Number
HM3804-ND
Manufacturer
Manufacturer Product Number
1590Z063GY
Description
BOX ALUM GRAY 5.89"L X 2.51"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Cover Included 5.890" L x 2.508" W (149.61mm x 63.70mm) X 1.413" (35.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1590Z063GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
5.890" L x 2.508" W (149.61mm x 63.70mm)
Shipping Info
Shipped from DigiKey
Height
1.413" (35.89mm)
Weight
0.756 lb (342.92 g)
Area (L x W)
14.7in² (95cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1881,14000 Kč881,14 Kč
5742,62200 Kč3 713,11 Kč
10690,40000 Kč6 904,00 Kč
25627,29160 Kč15 682,29 Kč
50583,64960 Kč29 182,48 Kč
100575,54510 Kč57 554,51 Kč
Manufacturers Standard Package
Unit Price without VAT:881,14000 Kč
Unit Price with VAT:1 066,17940 Kč
Alternate Color
BOX ALUM UNPTD 5.89"L X 2.51"W
In-Stock: 12
Unit Price: 748,09000 Kč
BOX ALUM BLACK 5.89"L X 2.51"W
In-Stock: 6
Unit Price: 881,14000 Kč