
1590Z060BK | |
|---|---|
DigiKey Part Number | HM3793-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z060BK |
Description | BOX ALUM BLACK 1.97"L X 1.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 1.969" L x 1.772" W (50.00mm x 45.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z060BK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.772" W (50.00mm x 45.00mm) | Shipping Info Shipped from DigiKey |
Height 1.181" (30.00mm) | Weight 0.163 lb (73.94 g) |
Area (L x W) 3.48in² (22.5cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,55000 Kč | 481,55 Kč |
| Unit Price without VAT: | 481,55000 Kč |
|---|---|
| Unit Price with VAT: | 582,67550 Kč |





