Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm)
1590YFBK
1590YFBK

1590YFBK

DigiKey Part Number
HM1969-ND
Manufacturer
Manufacturer Product Number
1590YFBK
Description
BOX ALUM BLACK 3.62"L X 3.62"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590YFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.622" L x 3.622" W (92.00mm x 92.00mm)
Height
1.713" (43.51mm)
Area (L x W)
13.1in² (85cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.41 lb (185.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1649,68000 Kč649,68 Kč
5547,29200 Kč2 736,46 Kč
10508,67700 Kč5 086,77 Kč
25462,05680 Kč11 551,42 Kč
50429,82060 Kč21 491,03 Kč
100406,65570 Kč40 665,57 Kč
Manufacturers Standard Package
Unit Price without VAT:649,68000 Kč
Unit Price with VAT:786,11280 Kč
Alternate Color
BOX ALUM UNPTD 3.62"L X 3.62"W
In-Stock: 1
Unit Price: 527,68000 Kč