




1590YBK | |
|---|---|
DigiKey Part Number | HM1968-ND |
Manufacturer | |
Manufacturer Product Number | 1590YBK |
Description | BOX ALUM BLACK 3.62"L X 3.62"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.654" (42.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590YBK Models |
Category | Area (L x W) 13.1in² (85cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 3.622" L x 3.622" W (92.00mm x 92.00mm) | Shipping Info Shipped from DigiKey |
Height 1.654" (42.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,06000 Kč | 406,06 Kč |
| 5 | 341,65400 Kč | 1 708,27 Kč |
| 10 | 317,46200 Kč | 3 174,62 Kč |
| 25 | 288,23120 Kč | 7 205,78 Kč |
| 50 | 268,04740 Kč | 13 402,37 Kč |
| 100 | 249,36300 Kč | 24 936,30 Kč |
| 250 | 238,38672 Kč | 59 596,68 Kč |
| Unit Price without VAT: | 406,06000 Kč |
|---|---|
| Unit Price with VAT: | 491,33260 Kč |









