Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm)
1590WYFBK
1590WYFBK

1590WYFBK

DigiKey Part Number
HM1964-ND
Manufacturer
Manufacturer Product Number
1590WYFBK
Description
BOX ALUM BLACK 3.62"L X 3.62"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 3.622" L x 3.622" W (92.00mm x 92.00mm) X 1.713" (43.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WYFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.622" L x 3.622" W (92.00mm x 92.00mm)
Height
1.713" (43.51mm)
Area (L x W)
13.1in² (85cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.098" (2.49mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.41 lb (185.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
5589,12000 Kč2 945,60 Kč
10547,60700 Kč5 476,07 Kč
25497,44280 Kč12 436,07 Kč
50462,77080 Kč23 138,54 Kč
100442,13390 Kč44 213,39 Kč
Manufacturers Standard Package
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč
Alternate Color
BOX ALUM 3.62"L X 3.62"W
In-Stock: 1
Unit Price: 535,03000 Kč