



1590WXBK | |
|---|---|
DigiKey Part Number | HM3775-ND |
Manufacturer | |
Manufacturer Product Number | 1590WXBK |
Description | BOX ALUM BLACK 5.72"L X 4.77"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 2.220" (56.39mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WXBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.089" (2.26mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 5.717" L x 4.772" W (145.21mm x 121.21mm) | Shipping Info Shipped from DigiKey |
Height 2.220" (56.39mm) | Base Product Number |
Area (L x W) 27.3in² (176cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,44000 Kč | 605,44 Kč |
| 5 | 509,87600 Kč | 2 549,38 Kč |
| 10 | 473,87900 Kč | 4 738,79 Kč |
| 25 | 430,42400 Kč | 10 760,60 Kč |
| 50 | 400,38800 Kč | 20 019,40 Kč |
| 100 | 375,59920 Kč | 37 559,92 Kč |
| Unit Price without VAT: | 605,44000 Kč |
|---|---|
| Unit Price with VAT: | 732,58240 Kč |





