



1590WUBK | |
|---|---|
DigiKey Part Number | HM3766-ND |
Manufacturer | |
Manufacturer Product Number | 1590WUBK |
Description | BOX ALUM BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 2.323" (59.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WUBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 4.724" W (120.00mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.323" (59.00mm) | Weight 0.806 lb (365.6 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,28000 Kč | 699,28 Kč |
| 5 | 589,21000 Kč | 2 946,05 Kč |
| 10 | 547,66500 Kč | 5 476,65 Kč |
| 25 | 497,51200 Kč | 12 437,80 Kč |
| 50 | 462,83360 Kč | 23 141,68 Kč |
| 100 | 442,60380 Kč | 44 260,38 Kč |
| Unit Price without VAT: | 699,28000 Kč |
|---|---|
| Unit Price with VAT: | 846,12880 Kč |





